1530780000 | ||
---|---|---|
DigiKey Part Number | 281-1530780000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1530780000 | |
Description | PHOTOVOLTAICS, PLUG-IN CONNECTOR | |
Customer Reference | ||
Detailed Description | Pin Contact Solar 4 ~ 6mm² |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Pin or Socket | Pin | |
Wire Gauge | 4 ~ 6mm² | |
Contact Termination | Crimp | |
Contact Finish Thickness | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | 281-1530780000 |
Standard Package | 1,500 |