
1487920000 | |
|---|---|
DigiKey Part Number | 281-1487920000-ND |
Manufacturer | |
Manufacturer Product Number | 1487920000 |
Description | USB CONNECTOR, IP67 WITH HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Weidmüller | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Box | Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥191.61000 | ¥191.61 |
| 10 | ¥162.83100 | ¥1,628.31 |
| 25 | ¥152.63320 | ¥3,815.83 |
| 50 | ¥145.34740 | ¥7,267.37 |
| 100 | ¥138.41490 | ¥13,841.49 |
| 250 | ¥129.75792 | ¥32,439.48 |
| 500 | ¥123.57266 | ¥61,786.33 |


