
1418500000 | |
|---|---|
DigiKey Part Number | 1418500000-ND |
Manufacturer | |
Manufacturer Product Number | 1418500000 |
Description | CONN HEADER VERT 24POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.177" (4.50mm) |
Series | Insulation Height 0.465" (11.80mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature 100°C |
Number of Rows 4 | Ingress Protection IP20 |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 10A |
Shrouding Shrouded - 4 Wall | Voltage Rating 300V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥459.55000 | ¥459.55 |
| 20 | ¥311.67850 | ¥6,233.57 |
| 40 | ¥292.16600 | ¥11,686.64 |
| 60 | ¥282.68067 | ¥16,960.84 |
| 100 | ¥272.47990 | ¥27,247.99 |
| 260 | ¥257.73650 | ¥67,011.49 |




