1240900000 | ||
---|---|---|
DigiKey Part Number | 281-3298-ND | |
Manufacturer | ||
Manufacturer Product Number | 1240900000 | |
Description | NETWORK SWITCH-UNMANAGED 8 PORT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9.6 ~ 60VDC, 18 ~ 30VAC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,899.31000 | ¥1,899.31 |
10 | ¥1,807.64700 | ¥18,076.47 |
25 | ¥1,742.14960 | ¥43,553.74 |