
1221010000 | |
|---|---|
DigiKey Part Number | 1221010000-ND |
Manufacturer | |
Manufacturer Product Number | 1221010000 |
Description | CONN COUPLER RCPT SCRJ-SCRJ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SCRJ Receptacle To SCRJ Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SCRJ Receptacle |
Manufacturer Weidmüller | Mode Multimode POF |
Series | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Housing Material Zinc Die Cast |
Part Status Active | Color Silver |
Type Coupler | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) SCRJ Receptacle | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥577.72000 | ¥577.72 |


