1020640000 | ||
---|---|---|
DigiKey Part Number | 281-5426-ND | |
Manufacturer | ||
Manufacturer Product Number | 1020640000 | |
Description | AP RF 122 LI OR FOR RS122 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plate, End | |
For Use With/Related Products | Din Rail Track |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.26000 | ¥34.26 |
5 | ¥31.26200 | ¥156.31 |
10 | ¥28.29100 | ¥282.91 |
25 | ¥25.30920 | ¥632.73 |
50 | ¥23.82100 | ¥1,191.05 |
100 | ¥22.33200 | ¥2,233.20 |
250 | ¥20.84304 | ¥5,210.76 |
500 | ¥20.47080 | ¥10,235.40 |
1,000 | ¥20.09859 | ¥20,098.59 |
Attribute | Description |
---|---|
Other Names | AP RF 122 LI OR FOR RS122 1020640000-ND 2266-1013310000 281-5426 |
Standard Package | 1 |