7940112918 | ||
---|---|---|
DigiKey Part Number | 281-7940112918-ND | |
Manufacturer | ||
Manufacturer Product Number | 7940112918 | |
Description | DELCON PL RL 220VDC 250VDC 4A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Output Module Output Supply |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.49.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,100.75000 | ¥1,100.75 |
Attribute | Description |
---|---|
Other Names | EXO220CHA4 PL RL 220VDC 250VDC 4A INDUCT EXO220CHA4-ND 281-7940112918 |
Standard Package | 1 |