2478960000 | ||
---|---|---|
DigiKey Part Number | 281-2478960000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2478960000 | |
Description | CB MCB 489 2P D 30A ACDC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 30A 480 V AC 125 V DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MCB1077 and MCB489 Series |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Featured Product | BR/SUxxxUC Series Circuit Breakers |
PCN Part Number | Part Number Change Notice 31/JAN/2023 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.18000 | ¥450.18 |
5 | ¥427.69800 | ¥2,138.49 |
10 | ¥405.18400 | ¥4,051.84 |
50 | ¥337.65000 | ¥16,882.50 |
100 | ¥315.14070 | ¥31,514.07 |
250 | ¥292.63040 | ¥73,157.60 |
Attribute | Description |
---|---|
Other Names | 281-5281 MCB 489 2P D 30A ACDC BR2D30UC 281-5281-ND BR2D30UC-ND 281-BR2D30UC 281-2478960000 281-BR2D30UC-ND 2478960000 |
Standard Package | 1 |