2477900000 | ||
---|---|---|
DigiKey Part Number | 281-2477900000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2477900000 | |
Description | CB MCB 489 1P C 10A ACDC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 10A 277 V AC 60 V DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.95000 | ¥239.95 |
5 | ¥228.51000 | ¥1,142.55 |
10 | ¥211.36600 | ¥2,113.66 |
50 | ¥182.80480 | ¥9,140.24 |
100 | ¥171.38020 | ¥17,138.02 |
250 | ¥159.95484 | ¥39,988.71 |
500 | ¥148.52948 | ¥74,264.74 |