9918110000 | ||
---|---|---|
DigiKey Part Number | 281-5214-ND | |
Manufacturer | ||
Manufacturer Product Number | 9918110000 | |
Description | SCREWDRIVER SLOTTED | |
Customer Reference | ||
Detailed Description | Slotted Screwdriver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | - | |
Length - Blade | - | |
Length - Overall | - | |
Features | Swiveling Head | |
Weight | - |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | SD 0,6X3,5X60 PICO SWIVEL HEAD 281-5214 9918110000-ND |
Standard Package | 1 |