8259010000 | ||
---|---|---|
DigiKey Part Number | 8259010000-ND | |
Manufacturer | ||
Manufacturer Product Number | 8259010000 | |
Description | INTERFACE MOD D-SUB MALE 9POS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket, 4-40 Mating Thread | |
Positions / Poles | 9 | |
Features | - | |
Voltage - Rated | 125VAC, 150VDC | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 1.969" (50.01mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.41000 | ¥243.41 |