7940099401 | ||
---|---|---|
DigiKey Part Number | 281-7940099401-ND | |
Manufacturer | ||
Manufacturer Product Number | 7940099401 | |
Description | DELCON IN. BASE SCREW REFORCED | |
Customer Reference | ||
Detailed Description | I/O Module Rack Channel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Other Names | MIS1GNEX-ND MIS1GNEX 281-7940099401 |
Standard Package | 1 |