2551550000 | ||
---|---|---|
DigiKey Part Number | 281-2551550000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2551550000 | |
Description | TERM BLOCK, PUSH IN, 35 MM2, 100 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block Beige Middle 16.0mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 125 A | |
Voltage - IEC | 1000 V | |
Current - UL | 113 A | |
Voltage - UL | 1000 V | |
Wire Gauge or Range - AWG | 2-12 AWG | |
Wire Gauge or Range - mm² | 2.5-35mm² | |
Features | - | |
Housing Color | Beige | |
Length | 2.815" (71.50mm) | |
Height (Max) | 5.315" (135.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 25mm | |
Operating Temperature | -50°C ~ 130°C |
Resource Type | Link |
---|---|
Datasheets | 2551550000 Datasheet |
HTML Datasheet | 2551550000 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.79000 | ¥104.79 |
10 | ¥96.78100 | ¥967.81 |
30 | ¥93.69700 | ¥2,810.91 |
50 | ¥87.53120 | ¥4,376.56 |
100 | ¥86.29870 | ¥8,629.87 |
250 | ¥80.13464 | ¥20,033.66 |
500 | ¥78.59346 | ¥39,296.73 |
1,000 | ¥76.28958 | ¥76,289.58 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | 281-2551550000 4381-2551550000 |
Standard Package | 10 |