1918770000 | ||
---|---|---|
DigiKey Part Number | 281-2578-ND | |
Manufacturer | ||
Manufacturer Product Number | 1918770000 | |
Description | CONN TERM BLK FEED THRU 10-26AWG | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Resource Type | Link |
---|---|
Datasheets | 1918770000 |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 1918770000 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Other Names | 281-2578 2266-2418660000 |
Standard Package | 50 |