1633210000 | ||
---|---|---|
DigiKey Part Number | 281-5743-ND | |
Manufacturer | ||
Manufacturer Product Number | 1633210000 | |
Description | JUMPER TERM BLK 3POS ROUND PINS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Round Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.472" (12.00mm) | |
Style | Round Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
20 | ¥26.94000 | ¥538.80 |
40 | ¥24.92125 | ¥996.85 |
100 | ¥23.73520 | ¥2,373.52 |
260 | ¥20.76835 | ¥5,399.77 |
500 | ¥20.17508 | ¥10,087.54 |
1,000 | ¥17.20811 | ¥17,208.11 |
2,500 | ¥16.02134 | ¥40,053.35 |