1615280000 | ||
---|---|---|
DigiKey Part Number | 281-4577-ND | |
Manufacturer | ||
Manufacturer Product Number | 1615280000 | |
Description | CONN TERM BLK END PLATE RAIL BG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate, Rail Type For W Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Beige |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
20 | ¥24.14950 | ¥482.99 |
40 | ¥22.33950 | ¥893.58 |
100 | ¥21.27570 | ¥2,127.57 |
260 | ¥18.61623 | ¥4,840.22 |
500 | ¥18.08448 | ¥9,042.24 |
1,000 | ¥15.42503 | ¥15,425.03 |
2,500 | ¥14.36123 | ¥35,903.08 |
Attribute | Description |
---|---|
Other Names | 1615280000-ND 281-4577 1615280000-NDR 2266-1058760000 AP FOR MAK 2.5 |
Standard Package | 20 |