1543900000 | ||
---|---|---|
DigiKey Part Number | 1543900000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1543900000 | |
Description | CONTACT H.D. CRIMP PIN 16-18AWG | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 16-18 AWG Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.01208 | ¥25,060.40 |