1058110000 | ||
---|---|---|
DigiKey Part Number | 1058110000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1058110000 | |
Description | CONN MOD PLUG HSG HYBRID SILVER | |
Customer Reference | ||
Detailed Description | Plug Housing Housing, Hybrid Modular Connector Push-Pull Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing, Hybrid | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Shielded | |
Color | Silver | |
Features | Strain Relief | |
Fastening Type | Push-Pull | |
Housing Material | Zinc Die Cast | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 750 | |
Note | Plug Not Provided |