Z0103NN0,135 | ||
---|---|---|
DigiKey Part Number | 1740-1208-2-ND - Tape & Reel (TR) 1740-1208-1-ND - Cut Tape (CT) 1740-1208-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | Z0103NN0,135 | |
Description | TRIAC SENS GATE 800V 1A SC73 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SC-73 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 13.8A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 7 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.84500 | ¥28.45 |
100 | ¥1.70730 | ¥170.73 |
500 | ¥1.58060 | ¥790.30 |
1,000 | ¥1.07485 | ¥1,074.85 |
2,000 | ¥0.98949 | ¥1,978.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.98948 | ¥3,957.92 |
8,000 | ¥0.94839 | ¥7,587.12 |
12,000 | ¥0.85355 | ¥10,242.60 |
28,000 | ¥0.84090 | ¥23,545.20 |
100,000 | ¥0.78250 | ¥78,250.00 |