Z0103MA,126 | ||
---|---|---|
DigiKey Part Number | 1740-1201-1-ND - Cut Tape (CT) 1740-1201-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | Z0103MA,126 | |
Description | TRIAC SENS GATE 600V 1A TO92-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 7 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.64200 | ¥26.42 |
100 | ¥1.58530 | ¥158.53 |
500 | ¥1.46776 | ¥733.88 |
1,000 | ¥0.99810 | ¥998.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.91880 | ¥1,837.60 |
6,000 | ¥0.88065 | ¥5,283.90 |
10,000 | ¥0.79258 | ¥7,925.80 |
50,000 | ¥0.73387 | ¥36,693.50 |
100,000 | ¥0.72660 | ¥72,660.00 |