BTA316X-600E/DG,127 | ||
---|---|---|
DigiKey Part Number | 1740-1136-ND | |
Manufacturer | ||
Manufacturer Product Number | BTA316X-600E/DG,127 | |
Description | TRIAC SENS GATE 600V 16A TO220F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 150A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BTA316X-600E |
PCN Assembly/Origin | Mult Dev Source Add 3/Jun/2020 |
PCN Packaging | All Device Label Chg 14/Feb/2020 |
PCN Other | Joint Venture Company 09/Aug/2015 |
PCN Part Status Change | Part Status Conversion 22/Nov/2015 |
HTML Datasheet | BTA316X-600E |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.51000 | ¥9.51 |
10 | ¥7.80400 | ¥78.04 |
100 | ¥6.06940 | ¥606.94 |
500 | ¥5.14446 | ¥2,572.23 |
1,000 | ¥4.19072 | ¥4,190.72 |
2,000 | ¥3.94509 | ¥7,890.18 |
5,000 | ¥3.75722 | ¥18,786.10 |
10,000 | ¥3.58382 | ¥35,838.20 |
Attribute | Description |
---|---|
Other Names | 934065388127 BTA316X-600E/DG,12 1740-1136 568-9778-5-ND BTA316X-600EDG12 BTA316X600EDG12 BTA316X-600E/DG,12-ND 568-9778-5 |
Standard Package | 1,000 |