BT258-500R,127 | ||
---|---|---|
DigiKey Part Number | 1740-1092-ND | |
Manufacturer | ||
Manufacturer Product Number | BT258-500R,127 | |
Description | SCR 500V 8A TO220AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SCR 500 V 8 A Sensitive Gate Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 500 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 5 A | |
Current - On State (It (RMS)) (Max) | 8 A | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 75A, 82A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.56000 | ¥7.56 |
10 | ¥6.16200 | ¥61.62 |
100 | ¥4.79580 | ¥479.58 |
500 | ¥4.06460 | ¥2,032.30 |
1,000 | ¥3.31112 | ¥3,311.12 |
2,000 | ¥3.11702 | ¥6,234.04 |
5,000 | ¥2.96858 | ¥14,842.90 |
10,000 | ¥2.83156 | ¥28,315.60 |