BT137-800E,127 | ||
---|---|---|
DigiKey Part Number | 1740-1031-ND | |
Manufacturer | ||
Manufacturer Product Number | BT137-800E,127 | |
Description | TRIAC SENS GATE 800V 8A TO220AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 8 A Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BT137-800E |
PCN Assembly/Origin | Mult Devices Mold Compound 20/Jun/2019 |
PCN Packaging | All Device Label Chg 14/Feb/2020 |
PCN Other | Joint Venture Company 09/Aug/2015 |
PCN Part Status Change | Part Status Conversion 22/Nov/2015 |
HTML Datasheet | BT137-800E |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
50 | ¥5.04020 | ¥252.01 |
100 | ¥3.65820 | ¥365.82 |
500 | ¥3.05634 | ¥1,528.17 |
1,000 | ¥2.60117 | ¥2,601.17 |
2,000 | ¥2.31664 | ¥4,633.28 |
5,000 | ¥2.19472 | ¥10,973.60 |
10,000 | ¥2.03215 | ¥20,321.50 |
Attribute | Description |
---|---|
Other Names | BT137-800E-ND BT137-800E,127-ND 568-11319-5 933599140127 568-11319-5-ND BT137-800E 1740-1031 |
Standard Package | 50 |