BT136-600E/L01,127 | ||
---|---|---|
DigiKey Part Number | 1740-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | BT136-600E/L01,127 | |
Description | TRIAC SENS GATE 600V 4A TO220AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 27A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.37000 | ¥5.37 |
50 | ¥4.46660 | ¥223.33 |
100 | ¥3.24220 | ¥324.22 |
500 | ¥2.70918 | ¥1,354.59 |
1,000 | ¥2.30570 | ¥2,305.70 |
2,000 | ¥2.05352 | ¥4,107.04 |
5,000 | ¥1.94542 | ¥9,727.10 |
10,000 | ¥1.80132 | ¥18,013.20 |