WR12W3R16FTL | ||
---|---|---|
DigiKey Part Number | 1292-WR12W3R16FTLTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | WR12W3R16FTL | |
Description | RES 3.16 OHM 1% 1/4W 1206 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 3.16 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | WR12W3R16FTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -200/ +400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 |
Resource Type | Link |
---|---|
Datasheets | WR04,06,08,12 Series |
Environmental Information | Walsin Technology Corporation RoHS/REACH |
EDA Models | WR12W3R16FTL Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.05365 | ¥268.25 |
Attribute | Description |
---|---|
Other Names | 1292-WR12W3R16FTLTR |
Standard Package | 5,000 |