RMB | USD

0201-RMCF-Series

WR08W6654FTL

Digi-Key Part Number
1292-WR08W6654FTLTR-ND - Tape & Reel (TR)
Manufacturer
Walsin Technology Corporation
Manufacturer Product Number
WR08W6654FTL
Supplier
Description
RES 6.65M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
6.65 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Walsin Technology Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Ratings
-
Supplier Device Package
0805
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026"" (0.65mm)
Number of Terminations
2
Resistance
6.65 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1292-WR08W6654FTLTR
Standard Package5,000