RMB | USD

0201-RMCF-Series

WR06X13R0FTL

Digi-Key Part Number
1292-WR06X13R0FTLTR-ND - Tape & Reel (TR)
Manufacturer
Walsin Technology Corporation
Manufacturer Product Number
WR06X13R0FTL
Supplier
Description
RES 13 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
13 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Walsin Technology Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Ratings
-
Supplier Device Package
0603
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024"" (0.60mm)
Number of Terminations
2
Resistance
13 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1292-WR06X13R0FTLTR
Standard Package5,000