RMB | USD

0201-RMCF-Series

WR02X39R2FAL

Digi-Key Part Number
1292-WR02X39R2FALTR-ND - Tape & Reel (TR)
Manufacturer
Walsin Technology Corporation
Manufacturer Product Number
WR02X39R2FAL
Supplier
Description
RES 39.2 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
39.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Walsin Technology Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Ratings
-
Supplier Device Package
0201
Size / Dimension
0.024"" L x 0.012"" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010"" (0.26mm)
Number of Terminations
2
Resistance
39.2 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1292-WR02X39R2FALTR
Standard Package15,000