0402B104K160CT | ||
---|---|---|
DigiKey Part Number | 1292-1630-2-ND - Tape & Reel (TR) 1292-1630-1-ND - Cut Tape (CT) 1292-1630-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0402B104K160CT | |
Description | CAP CER 0.1UF 16V X7R 0402 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0402B104K160CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.21100 | ¥2.11 |
50 | ¥0.12360 | ¥6.18 |
100 | ¥0.09510 | ¥9.51 |
500 | ¥0.07186 | ¥35.93 |
1,000 | ¥0.05642 | ¥56.42 |
2,500 | ¥0.05132 | ¥128.30 |
5,000 | ¥0.04722 | ¥236.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04310 | ¥431.00 |
20,000 | ¥0.04106 | ¥821.20 |
30,000 | ¥0.03900 | ¥1,170.00 |
50,000 | ¥0.03490 | ¥1,745.00 |
100,000 | ¥0.02823 | ¥2,823.00 |
250,000 | ¥0.02566 | ¥6,415.00 |