LP4C-25-B-M-R | ||
---|---|---|
DigiKey Part Number | 345-LP4C-25-B-M-R-ND | |
Manufacturer | ||
Manufacturer Product Number | LP4C-25-B-M-R | |
Description | LIQUID CONN 1/4HB VALVED INSERT | |
Customer Reference | ||
Detailed Description | Inline Connector For Liquid Quick Connections | |
Datasheet | Datasheet | |
EDA/CAD Models | LP4C-25-B-M-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Inline Connector | |
For Use With/Related Products | Liquid Quick Connections | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.22000 | ¥499.22 |
10 | ¥469.83800 | ¥4,698.38 |