HPLC-BP1 | ||
---|---|---|
DigiKey Part Number | 345-1599-ND | |
Manufacturer | ||
Manufacturer Product Number | HPLC-BP1 | |
Description | BYPASS KIT FOR HPLC-10 HPLC-20 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bypass Kit For HPLC-10, HPLC-20 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bypass Kit | |
For Use With/Related Products | HPLC-10, HPLC-20 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HPLC Series Datasheet |
Environmental Information | |
Featured Product | High Performance Re-Circulating Liquid Chillers |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8419.90.3000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,239.27000 | ¥2,239.27 |
10 | ¥2,089.95000 | ¥20,899.50 |
Attribute | Description |
---|---|
Other Names | 345-1599 |
Standard Package | 1 |