DUALLED-5830 | ||
---|---|---|
DigiKey Part Number | 345-1873-ND | |
Manufacturer | ||
Manufacturer Product Number | DUALLED-5830 | |
Description | LED FAN HEAT SINK 58X30MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | DUAL LED Round LED Modules Heat Sink | |
Datasheet | Datasheet | |
EDA/CAD Models | DUALLED-5830 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.71000 | ¥154.71 |
10 | ¥146.15000 | ¥1,461.50 |
100 | ¥120.35900 | ¥12,035.90 |