BT-01-200M | ||
---|---|---|
DigiKey Part Number | 345-1589-ND | |
Manufacturer | ||
Manufacturer Product Number | BT-01-200M | |
Description | BONDATHERM EQUALIZER DISPENSE GU | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 200mL | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Dual Adhesive Cartridges | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,247.24000 | ¥2,247.24 |
10 | ¥2,097.45900 | ¥20,974.59 |
30 | ¥1,947.64300 | ¥58,429.29 |