153-Q-NC | ||
---|---|---|
DigiKey Part Number | 345-153-Q-NC-ND | |
Manufacturer | ||
Manufacturer Product Number | 153-Q-NC | |
Description | DELTACAST (4 LBS/1 QUART CAN); O | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Epoxy, 2 Part 1 qt Container |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 1 qt Container | |
Usable Temperature Range | - | |
Color | - | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥1,070.91750 | ¥8,567.34 |
Attribute | Description |
---|---|
Other Names | 345-153-Q-NC |
Standard Package | 4 |