143-G | ||
---|---|---|
DigiKey Part Number | 143-G-ND | |
Manufacturer | ||
Manufacturer Product Number | 143-G | |
Description | PRECISION CLAMP | |
Customer Reference | ||
Detailed Description | Clamp For Heat Sinks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clamp | |
For Use With/Related Products | Heat Sinks |
Resource Type | Link |
---|---|
Datasheets | Precision Compression Clamp Systems |
Environmental Information | |
HTML Datasheet | Precision Compression Clamp Systems |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥698.78240 | ¥17,469.56 |
Attribute | Description |
---|---|
Standard Package | 1 |