DC0401024M2B-2T0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0402012U2B-2T0

DigiKey Part Number
345-DC0402012U2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0402012U2B-2T0
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 16.8 CFM (0.470m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
16.8 CFM (0.470m³/min)
Static Pressure
1.080 in H2O (269.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
49.0dB(A)
Power (Watts)
3 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.045 lb (20.41 g)
Current Rating (Amps)
0.250A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.81000¥134.81
10¥119.30400¥1,193.04
25¥113.63600¥2,840.90
50¥109.52540¥5,476.27
100¥105.55970¥10,555.97
250¥100.53016¥25,132.54
500¥96.88066¥48,440.33