
885-108 | |
|---|---|
DigiKey Part Number | 2946-885-108-ND |
Manufacturer | |
Manufacturer Product Number | 885-108 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Gray Post - Single 22.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 885-108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Post - Single | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 22.8mm | |
Termination Style | Stud | |
Current - IEC | 150 A | |
Voltage - IEC | 1 kV | |
Wire Gauge or Range - AWG | 1/0-14 AWG | |
Wire Gauge or Range - mm² | 2.5-50mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.640" (67.06mm) | |
Height (Max) | 2.232" (56.69mm) | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥264.95000 | ¥264.95 |
| 10 | ¥190.99100 | ¥1,909.91 |
| 25 | ¥171.73000 | ¥4,293.25 |
| 50 | ¥160.38280 | ¥8,019.14 |
| 100 | ¥151.36160 | ¥15,136.16 |
| 250 | ¥142.32560 | ¥35,581.40 |
| 500 | ¥137.21904 | ¥68,609.52 |











