832-1103/306-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥182.44000
Datasheet
832-1103/306-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832-1103/306-000

DigiKey Part Number
2946-832-1103/306-000-ND
Manufacturer
Manufacturer Product Number
832-1103/306-000
Description
TERM BLOCK PLUG 3POS 10.16MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° DIN Rail/Channel
Datasheet
 Datasheet
EDA/CAD Models
832-1103/306-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
DIN Rail/Channel
Current - IEC
76A
Voltage - IEC
1 kV
Current - UL
85 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
4-18 AWG
Wire Gauge or Range - mm²
0.75-16mm²
Color
Gray
Operating Temperature
-60°C ~ 120°C
Contact Mating Finish
Silver
Features
Lever Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
18-20mm
Contact Material
Electrolytic Copper
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
1.673" (42.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥220.22000¥220.22
Manufacturers Standard Package