832-1102%2F037-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
832-1102%2F037-000
832-1102/037-000
832-1102/037-000

832-1102/037-000

DigiKey Part Number
2946-832-1102/037-000-ND
Manufacturer
Manufacturer Product Number
832-1102/037-000
Description
TERM BLOCK PLUG 2POS 10.16MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
832-1102/037-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
76A
Voltage - IEC
1 kV
Current - UL
85 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
4-18 AWG
Wire Gauge or Range - mm²
0.75-16mm²
Color
Gray
Operating Temperature
-60°C ~ 120°C
Contact Mating Finish
Silver
Features
Lever Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
18-20mm
Contact Material
Electrolytic Copper
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
1.146" (29.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.44000¥137.44
20¥89.52100¥1,790.42
40¥82.60575¥3,304.23
60¥79.18967¥4,751.38
100¥75.47610¥7,547.61
260¥70.03212¥18,208.35
500¥67.23002¥33,615.01
1,000¥64.90315¥64,903.15
Manufacturers Standard Package