826-162
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

826-166

DigiKey Part Number
2946-826-166-ND
Manufacturer
Manufacturer Product Number
826-166
Description
TERM BLK 6POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
826-166 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Front Panel Wire Connection
Push In Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection
Push In Clamp - Wire Entry Angled to Panel
Width
1.713" (43.50mm)
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)
Positions Per Level
6
Panel Mount Type
2 Piece
Pitch
0.276" (7.00mm)
Voltage - UL
300 V
Current - UL
20 A
Wire Gauge
12-28 AWG
Color
Gray
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥272.31000¥272.31
10¥196.40800¥1,964.08
25¥176.68200¥4,417.05
50¥165.06660¥8,253.33
100¥155.83710¥15,583.71
250¥146.59596¥36,648.99
500¥141.37528¥70,687.64
Manufacturers Standard Package