
770-667 | |
|---|---|
DigiKey Part Number | 2946-770-667-ND |
Manufacturer | |
Manufacturer Product Number | 770-667 |
Description | T-DISTRIBUTION CONNECTOR 3-POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Block, Plug Connection, 3 Pos, 1 Row To Terminal Block, Plug Connection, 3 Pos, 1 Row |
Datasheet | Datasheet |
EDA/CAD Models | 770-667 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Block, Plug Connection, 3 Pos, 1 Row | |
Convert To (Adapter End) | Terminal Block, Plug Connection, 3 Pos, 1 Row | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.32000 | ¥66.32 |










