



769-101/022-016 | |
|---|---|
DigiKey Part Number | 2946-769-101/022-016-ND |
Manufacturer | |
Manufacturer Product Number | 769-101/022-016 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 225° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 769-101/022-016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 225° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Color | Green, Yellow | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 1.043" (26.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.96000 | ¥48.96 |
| 10 | ¥34.74800 | ¥347.48 |
| 25 | ¥30.50760 | ¥762.69 |
| 50 | ¥27.88960 | ¥1,394.48 |
| 100 | ¥25.74030 | ¥2,574.03 |
| 250 | ¥23.52496 | ¥5,881.24 |
| 500 | ¥22.24384 | ¥11,121.92 |
| 1,000 | ¥21.23778 | ¥21,237.78 |











