731-533/031-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

731-540/031-000

DigiKey Part Number
2946-731-540/031-000-ND
Manufacturer
Manufacturer Product Number
731-540/031-000
Description
TERM BLOCK PLUG 10POS 7.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
731-540/031-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.295" (7.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Panel Mount
Current - IEC
12A
Voltage - IEC
1 kV
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Color
Gray
Operating Temperature
-60°C ~ 85°C
Contact Mating Finish
Tin
Features
Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
7-8mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.516" (13.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.25000¥162.25
Manufacturers Standard Package