288-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

288-003

DigiKey Part Number
2946-288-003-ND
Manufacturer
Manufacturer Product Number
288-003
Description
MOUNTING CARRIER; FOR PCBS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 6.38" x 4.13" (162.0mm x 105.0mm)
Datasheet
 Datasheet
EDA/CAD Models
288-003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Distribution Buses
1
Size / Dimension
6.38" x 4.13" (162.0mm x 105.0mm)
Includes
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥300.56000¥300.56
10¥255.42200¥2,554.22
25¥239.42840¥5,985.71
50¥228.00560¥11,400.28
100¥217.13150¥21,713.15
250¥203.55456¥50,888.64
Manufacturers Standard Package