285-139
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

285-139

DigiKey Part Number
2946-285-139-ND
Manufacturer
Manufacturer Product Number
285-139
Description
TERM BLK 10POS BLUE/GRAY/GRN/YLW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Blue, Gray, Green, Yellow Middle 80.0mm
Datasheet
 Datasheet
EDA/CAD Models
285-139 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
10
Number of Levels
1
Terminal - Width
80.0mm
Termination Style
Push In, Spring
Voltage - IEC
1 kV
Current - UL
115 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
2-10 AWG
Wire Gauge or Range - mm²
6-35mm²
Features
Block of 5
Housing Color
Blue, Gray, Green, Yellow
Length
-
Height (Max)
2.480" (63.00mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
25mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥794.94000¥794.94
10¥592.20900¥5,922.09
25¥542.77720¥13,569.43
50¥514.27580¥25,713.79
100¥491.92430¥49,192.43
Manufacturers Standard Package