
283-402 | |
|---|---|
DigiKey Part Number | 2946-283-402-ND |
Manufacturer | |
Manufacturer Product Number | 283-402 |
Description | ADJACENT JUMPER; INSULATED; NOMI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 283-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.25000 | ¥32.25 |
| 10 | ¥27.38800 | ¥273.88 |
| 25 | ¥25.67520 | ¥641.88 |
| 50 | ¥24.44780 | ¥1,222.39 |
| 100 | ¥23.27930 | ¥2,327.93 |
| 250 | ¥21.82176 | ¥5,455.44 |
| 500 | ¥20.78048 | ¥10,390.24 |
| 1,000 | ¥19.78922 | ¥19,789.22 |
| 2,500 | ¥18.55136 | ¥46,378.40 |











