282-860
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282-860

DigiKey Part Number
2946-282-860-ND
Manufacturer
Manufacturer Product Number
282-860
Description
3-CONDUCTOR DISCONNECT/TEST TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect Gray 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
282-860 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
3
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Push In, Spring
Current - IEC
30 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥353.93000¥353.93
10¥257.02300¥2,570.23
25¥232.24280¥5,806.07
50¥217.74140¥10,887.07
100¥206.25840¥20,625.84
250¥194.79892¥48,699.73
Manufacturers Standard Package

Other Suppliers on DigiKey

36In Stock
Ships from WEC