281-332
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281-332

DigiKey Part Number
2946-281-332-ND
Manufacturer
Manufacturer Product Number
281-332
Description
SEPARATOR PLATE; 2 MM THICK; OVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Separator For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
281-332 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Separator
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.64000¥14.64
10¥12.40800¥124.08
25¥11.62720¥290.68
50¥11.06960¥553.48
100¥10.54080¥1,054.08
250¥9.88052¥2,470.13
500¥9.40876¥4,704.38
1,000¥8.95954¥8,959.54
2,500¥8.39889¥20,997.22
Manufacturers Standard Package