264-369
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

264-369

DigiKey Part Number
2946-264-369-ND
Manufacturer
Manufacturer Product Number
264-369
Description
END AND INTERMEDIATE PLATE; 4 MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Plate For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
264-369 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
Terminal Blocks
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.91000¥4.91
10¥4.14800¥41.48
25¥3.88960¥97.24
50¥3.70380¥185.19
100¥3.52590¥352.59
250¥3.30472¥826.18
500¥3.14690¥1,573.45
1,000¥2.99651¥2,996.51
2,500¥2.80884¥7,022.10
Manufacturers Standard Package