
260-110 | |
|---|---|
DigiKey Part Number | 2946-260-110-ND |
Manufacturer | |
Manufacturer Product Number | 260-110 |
Description | TERM BLK 20POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Gray Middle 63.7mm |
Datasheet | Datasheet |
EDA/CAD Models | 260-110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 20 | |
Number of Levels | 1 | |
Terminal - Width | 63.7mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 0.988" (25.10mm) | |
Height (Max) | 0.673" (17.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.92000 | ¥117.92 |
| 10 | ¥83.84400 | ¥838.44 |
| 25 | ¥74.42840 | ¥1,860.71 |
| 50 | ¥68.76880 | ¥3,438.44 |
| 100 | ¥64.20740 | ¥6,420.74 |
| 250 | ¥59.58276 | ¥14,895.69 |
| 500 | ¥56.94430 | ¥28,472.15 |
| 1,000 | ¥54.88967 | ¥54,889.67 |










